TruOpto OSPG51B1S 3.4V Green LED PLCC-2 Surface Mount

MPN
OSPG51B1S CT
Brand
TruOpto
Order Code
56-2996
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.393
100+ £0.370
1000+ £0.342
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,015 in stockAdditional quantity lead time 5 months

A surface mount 3.4V green LED in a PLCC-2 package, suitable for pick and place machines, general purpose indicators, small area illumination, backlighting applications, automotive dashboard lighting and traffic signal lamps.


  • Package size 3.5 x 2.8 x 1.9mm
  • Luminous intensity 750mcd
  • Superior weather-resistance
  • UV resistant epoxy
  • Supplied singly
LED Colour Green
Viewing Angle 120°
Forward Voltage 3.4V
Forward Current 30mA
Luminosity 750mcd
Dominant Wavelength 525nm
Height 1.9mm
Length 3.5mm
Width 2.8mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot