Siemens 5SL6110-6 Circuit Breaker Switch 1-pin B 10 A

MPN
5SL61106
Brand
Siemens
EAN-13
4001869388281
Order Code
55-8168
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

The Siemens 5SL6110-6 is a 1-pin Miniature Circuit Breaker from the 5SL6 Series, and is intended for use up to 6kA/10kA. It is suitable for the quick and easy mounting of additional components, such as auxiliary switches and fault signal contacts. The 5SL6 miniature circuit breakers can also be combined with shunt trips, under voltage releases and arc fault detection devices.

The 10A circuit breaker will guarantee the safe disconnection in the event of a short circuit and protect loads and the system from overload. It is also suitable for normal switching duty with loads that have a small number of switching operations as well as for reliable isolation of the equipment from the supply system.

To facilitate cable entry, the device is equipped with rectangular terminals for the accommodation of pin busbars with cables up to 35mm². The circuit breaker is supplied with Tripping Characteristic B.


  • Number of pins: 1
  • Operating voltage: 230/400V AC
  • Release characteristics: B
  • Dimensions: 90(L) x 70(D) x 18(W)mm
  • Short circuit breaking capacity: 6kA
  • Power rating: 10A
  • Type: DIN Rail Contact Circuit Breaker
  • Manufacturer's part: Siemens 5SL6110-6
Current Rating 10a
Voltage Rating - AC 400V AC
No. of Poles 1
Tripping Characteristics B Curve
Additional equipment possible true
Ambient temperature during operating -25 - 45°C
Built-in depth 70mm
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 0.75 - 25mm²
Connectable conductor cross section solid-core 0.75 - 25mm²
Current limiting class 3
Current Ratng 10A
Degree of protection (IP) N/A
Explosion-proof false
Flush-mounted installation false
Frequency N/A
Number of Poles 1
Number of poles (total) 1
Number of protected poles N/A
Overvoltage category N/A
Pollution degree 2
Power loss N/A
Power Rating STRONG 10A/STRONG
Rated current 10A
Rated impulse withstand voltage Uimp N/A
Rated insulation voltage Ui N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 6kA
Rated voltage 400V
Voltage Rating 230/400V
Voltage type AC
Width in number of modular spacings 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot