The Siemens 6ES7231-4HF32-0XB0 is a DIN Rail Mounted Analogue Signal Module that will convert analogue signals from the process into digital signals for internal processing by the SIMATIC S7-1200. This signal module has 8 Current/Voltage differential inputs.
With analogue signal modules, users can optimally adapt their controllers even to more complex tasks. If the task is expanded subsequently, the controller can be upgraded. Updating of the user program is extremely simple.
- SPS component: SPS add-on module
- Analogue inputs for SIPLUS S7-1200
- From +40°C to +70°C
- Supplied voltage: 24V
- Number of analogue outputs: 0
- Supplied with 8 Current/Voltage differential inputs
- Type: SM 1231
- Manufacturer part: Siemens 6ES7231-4HF32-0XB0
| Analogue inputs configurable |
true |
| Analogue outputs configurable |
N/A |
| Appendant operation agent (Ex ia) |
false |
| Appendant operation agent (Ex ib) |
false |
| Depth |
75mm |
| Display |
No |
| Explosion safety category for dust |
N/A |
| Explosion safety category for gas |
N/A |
| Height |
100mm |
| Input signal, configurable |
true |
| Input, current |
true |
| Input, resistance thermometer |
false |
| Input, resistor |
true |
| Input, thermocouple |
false |
| Input, voltage |
true |
| Number of Analogue Inputs |
8 |
| Number of Analogue Outputs |
0 |
| Number of Digital Inputs |
0 |
| Number of Digital Outputs |
0 |
| Operating Voltage |
24V DCV |
| Output signal configurable |
N/A |
| Output, current |
N/A |
| Output, voltage |
N/A |
| Performance level according to EN ISO 13849-1 |
N/A |
| Power Consumption |
N/A |
| Resolution of the analogue inputs |
12bit |
| Resolution of the analogue outputs |
N/A |
| SIL according to IEC 61508 |
N/A |
| Suitable for safety functions |
false |
| Type |
Add-on module |
| Type of electric connection |
N/A |
| Width |
45mm |
To use this facility please Sign In.
Sign In