Siemens Analogue Input Modul, SM 1231 Series

Siemens Brand: Siemens

A range of Siemens DIN Rail Mounted Analogue Signal Modules that will convert analogue signals from the process into digital signals for internal processing by the SIMATIC S7-1200.

With analogue signal modules, users can optimally adapt their controllers even to more complex tasks. If the task is expanded subsequently, the controller can be upgraded. Updating of the user program is extremely simple.

  • The measured temperature can be shown in °C or °F
  • For the convenient recording of temperatures with great accuracy
  • 4 inputs
  • Most popular resistance temperature detectors can be used
  • Can easily be retrofitted to existing installation
  • Available with Thermocouple, Current/Voltage differential or Resistance thermometer inputs
  • Available with 4 or 8 analogue inputs
Description Image Product Buy Pricing (Ex VAT) Number of Analogue Inputs Colour Channels quantity Compliance certificates Digital input channels quantity Input, current Input, resistance thermometer Input, resistor Input, voltage Module type Resolution of the analogue inputs Package depth Package height Package width Signal direction Product colour Width Weight Sustainability compliance Type
Siemens 6ES7231-5PF32-0XB0 SM 1231 Analogue Input Module
Siemens 6ES7231-5PF32-0XB0 SM 1231 Analogue Input Module
Standard range
Order code: 55-8035
MPN: 6ES72315PF320XB0

Despatched within 4 working days - 3 in stock
1+ £552.91
Price per unit Ex VAT
8 false true true false Analog 15bit Input 70mm 296g Add-on module
Siemens 6ES7231-4HF32-0XB0 S7-1200 SM 1231 Analogue Input Module
Siemens 6ES7231-4HF32-0XB0 S7-1200 SM 1231 Analogue Input Module
Standard range
Order code: 55-8037
MPN: 6ES72314HF320XB0

Despatched within 4 working days - 3 in stock
1+ £398.68
Price per unit Ex VAT
8 Multicolour true false true true 12bit 45mm Add-on module
Siemens 6ES7231-4HD32-0XB0 SM 1231 Analogue Input Module
Siemens 6ES7231-4HD32-0XB0 SM 1231 Analogue Input Module
Standard range
Order code: 55-8038
MPN: 6ES72314HD320XB0

Despatched within 4 working days - 5 in stock
1+ £246.39
Price per unit Ex VAT
4 4 channels REACH, RoHS, WEEE 4 channels true false false true Analog 12bit 111mm 60mm 90mm Input Black 45mm 161g Yes Add-on module

Trustpilot