Siemens 6ES7231-5PF32-0XB0 SM 1231 Analogue Input Module

Order Code:

55-8035

Brand: Siemens MPN: 6ES72315PF320XB0 EAN-13: 6940408100886
Qty Unit Price (Ex VAT)
1+ £574.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Siemens 6ES7231-5PF32-0XB0 is a DIN Rail Mounted Analogue Signal Module that will convert analogue signals from the process into digital signals for internal processing by the SIMATIC S7-1200. This signal module has 8 Resistance Thermometer inputs.

With analogue signal modules, users can optimally adapt their controllers even to more complex tasks. If the task is expanded subsequently, the controller can be upgraded. Updating of the user program is extremely simple.


  • SPS component: SPS add-on module
  • Analogue inputs for SIPLUS S7-1200
  • From +40°C to +70°C
  • Supplied voltage: 24V
  • Number of analogue outputs: 0
  • Supplied with 8 Resistance thermometer inputs
  • Type: SM 1231
  • Manufacturer part: Siemens 6ES7231-5PF32-0XB0
Analogue inputs configurable true
Analogue outputs configurable N/A
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Depth 75mm
Display No
Explosion safety category for dust N/A
Explosion safety category for gas N/A
Height 100mm
Input signal, configurable true
Input, current false
Input, resistance thermometer true
Input, resistor true
Input, thermocouple false
Input, voltage false
Module type Analog
Number of Analogue Inputs 8
Number of Analogue Outputs 0
Number of Digital Inputs 0
Number of Digital Outputs 0
Operating Voltage 24V DCV
Output signal configurable N/A
Output, current N/A
Output, voltage N/A
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Resolution of the analogue inputs 15bit
Resolution of the analogue outputs N/A
Signal direction Input
SIL according to IEC 61508 N/A
Suitable for safety functions false
Type Add-on module
Type of electric connection N/A
Weight 296g
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot