The Siemens 6ES7221-1BH32-0XB0 is a SM 1221 Digital Input Signal Module that converts the level of the external digital signals from the process into the internal signal level of the S7-1200. The signals can be mixed as desired, and users can then adapt their controllers exactly to the relevant task. This signal module is supplied with 16 input channels.
- SPS component (category): SPS add-on module
- Number of digital inputs: 16
- Specification: 16 DE 24V DC, 16 potential insulated
- Input current: 130mA
- Power loss typical: 2.5W
- Load voltage: 4mA per channel
- Temperature range: -20°C to 70°C
- Dimensions: 45(W) x 100(H) x 75(D)mm
- Weight: 210g
- Type: SM 1221
- Manufacturer's part: Siemens 6ES7221-1BH32-0XB0
| Appendant operation agent (Ex ia) |
false |
| Appendant operation agent (Ex ib) |
false |
| Channel Type |
Source channel |
| Channels quantity |
16 channels |
| Country of origin |
China |
| DC input voltage |
24 V |
| Depth |
75mm |
| Digital input channels quantity |
16 channels |
| Digital inputs configurable |
true |
| Digital outputs configurable |
N/A |
| Display |
No |
| Explosion safety category for dust |
N/A |
| Explosion safety category for gas |
N/A |
| Height |
100mm |
| Input current at signal 1 |
4mA |
| Maximum output voltage |
24 V |
| Module type |
Digital |
| Number of Analogue Inputs |
0 |
| Number of Analogue Outputs |
0 |
| Number of Digital Inputs |
16 |
| Number of Digital Outputs |
0 |
| Output Current |
N/A |
| Package depth |
109mm |
| Package height |
60mm |
| Package width |
90mm |
| Performance level according to EN ISO 13849-1 |
N/A |
| Permitted voltage at input |
0 - 30V |
| Permitted voltage at output |
N/A |
| Power Consumption |
N/A |
| Purpose |
System power |
| Redundancy |
false |
| Short-circuit protection, outputs available |
N/A |
| Signal direction |
Input |
| SIL according to IEC 61508 |
N/A |
| Suitable for safety functions |
false |
| Supply voltage AC 50 Hz |
N/A |
| Supply voltage AC 60 Hz |
N/A |
| Supply voltage DC |
20.4 - 28.8V |
| Time delay at signal change |
0.2 - 12.8ms |
| Type |
Add-on module |
| Type of digital output |
N/A |
| Type of electric connection |
N/A |
| Type of output voltage |
N/A |
| Type of voltage (input voltage) |
DC |
| Voltage type (supply voltage) |
DC |
| Weight |
196g |
| Width |
45mm |
To use this facility please Sign In.
Sign In