Siemens Digital Input Module, SM 1221 Series

Siemens Brand: Siemens

These Siemens SM 1221 Digital Input Signal Modules convert the level of the external digital signals from the process into the internal signal level of the S7-1200. With digital modules, the signals can be mixed as desired, allowing users to adapt their controllers exactly to the relevant task. These signal modules are available with 8 or 16 input channels.

  • SPS component: SPS add-on module
  • Digital inputs as supplement to the integral I/O of the CPUs
  • For flexible adaptation of the controller to the relevant task
  • For subsequent expansion of the system with additional inputs
  • Type: SM 1221
  • Available with 8 or 16 input channels
Description Image Product Buy Pricing (Ex VAT) Number of Digital Inputs Channels quantity Compliance certificates Digital input channels quantity Maximum output voltage Load Voltage Nominal output voltage Package width Product colour Sustainability compliance Temperature Range Weight Type Number of Analogue Inputs Number of Digital Outputs Number of Analogue Outputs Appendant operation agent (Ex ia) Appendant operation agent (Ex ib) Channel Type DC input voltage
Siemens 6ES7221-1BF32-0XB0 SM 1221 Digital Input Module
Siemens 6ES7221-1BF32-0XB0 SM 1221 Digital Input Module
Standard range
Order code: 55-8032
MPN: 6ES72211BF320XB0

Despatched within 4 working days - 2 in stock
1+ £119.31
10+ £119.07
50+ £118.82
Price per unit Ex VAT
8 8 channels REACH, RoHS, WEEE 8 channels 4mA per channel 24 V 88mm Black Yes -20°C to 70°C 162g Add-on module 0 0 0 false false Source channel 24 V
Siemens 6ES7221-1BH32-0XB0 SM 1221 Digital Input Module
Siemens 6ES7221-1BH32-0XB0 SM 1221 Digital Input Module
Standard range
Order code: 55-8033
MPN: 6ES72211BH320XB0

Despatched within 4 working days - 2 in stock
1+ £193.35
Price per unit Ex VAT
16 16 channels 16 channels 24 V 90mm 196g Add-on module 0 0 0 false false Source channel 24 V

Trustpilot