The Siemens 3NA3824 is a NH Fuse Link from the LV HRC Series. This 80A link is rated at 500V and is ideal for use in installation systems in non-residential, commercial and industrial buildings as well as in switchgear assemblies of power utilities. The link is supplied in size 000, and can be used in LV HRC fuse bases, LV HRC fuse switch disconnectors, LV HRC fuse strips as well as LV HRC in-line fuse switch disconnectors of size 00.
- Fuse size: 000
- Blade length: 78mm
- Switching contact: Non-corroding Silver Plated
- Mounting type: Non-insulated grip lugs
- Operating class: gG
- Nominal voltage: 500V AC, 250V DC
- Nominal current: 80A
- Weight: 131
- Brand Name: Sentron
- Fuse type: NH
- Type: LV HRC Fuse Link
- Manufacturer's part: Siemens 3NA3824
| Type |
Fuse link |
| Current Rating |
80A |
| Colour |
Silver |
| Fuse construction type according to IEC 60269 |
N/A |
| Insulated metal gripping lugs (IMGL) |
false |
| Nominal Voltage |
500V |
| Power loss at rated current |
5.8W |
| Rated current |
80A |
| Rated switching capacity AC |
N/A |
| Rated switching capacity DC |
N/A |
| Rated voltage AC |
500V |
| Rated voltage DC |
250V |
| Size |
000 |
| Type of fuse status indicator |
N/A |
| Utilization category according to IEC 60269 |
N/A |
| Voltage type |
AC/DC |