Siemens 3NA3805 NH Fuse Link 500 V Size 000 16 A

Order Code:

55-7982

Brand: Siemens MPN: 3NA3805 EAN-13: 4001869056883
Qty Unit Price (Ex VAT)
1+ £10.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
53 in stock, despatched in 4 working days

The Siemens 3NA3805 is a NH Fuse Link from the LV HRC Series. This 16A link is rated at 500V and is ideal for use in installation systems in non-residential, commercial and industrial buildings as well as in switchgear assemblies of power utilities. The link is supplied in size 000, and can be used in LV HRC fuse bases, LV HRC fuse switch disconnectors, LV HRC fuse strips as well as LV HRC in-line fuse switch disconnectors of size 00.


  • Fuse size: 000
  • Blade length: 78mm
  • Switching contact: Non-corroding Silver Plated
  • Mounting type: Non-insulated grip lugs
  • Operating class: gG
  • Nominal voltage: 500V AC, 250V DC
  • Nominal current: 16A
  • Weight: 128g
  • Brand Name: Sentron
  • Fuse type: NH
  • Type: LV HRC Fuse Link
  • Manufacturer's part: Siemens 3NA3805
Type Fuse link
Current Rating 16A
Colour Grey
Nominal Voltage 500V
Package depth 62mm
Package height 84mm
Package weight 131 g
Package width 65mm
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Size 000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot