The Siemens 5SE2316 is a NEOZED Fuse Link that is primarily used in NEOZED fuses systems in distribution technology and industrial switchgear assemblies. The fuse is size DO1, and rated at 400V AC, 16A, colour coded Grey.
- Nominal voltage: 400V AC, 250V DC
- Specification: D01
- Operating class: gL/gG
- Nominal current: 16A
- Fuse size: D01
- Fuse colour: Grey
- Supplied in packs of 10
- Type: Neozed fuse
- Manufacturer's part: Siemens 5SE23016
| Type |
Neozed fuse |
| Current Rating |
16A |
| Certification |
VDE, CE |
| Colour |
Grey |
| Colour code |
N/A |
| Construction size |
D01 |
| Depth |
11mm |
| Height |
40mm |
| Nominal Voltage |
400V |
| Rated current |
16A |
| Rated voltage |
400V |
| Size |
D01 |
| Utilization category according to IEC 60269 |
N/A |
| Voltage Rating |
400 V |
| Weight |
5g |
| Width |
11mm |