Siemens 5SE2310 Neozed fuse DO1/ 10 A (10 pcs.)

Order Code:

55-7956

Brand: Siemens MPN: 5SE2310 EAN-13: 4001869005959
Qty Unit Price (Ex VAT)
1+ £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched in 4 working days

The Siemens 5SE2310 is a NEOZED Fuse Link that is primarily used in NEOZED fuses systems in distribution technology and industrial switchgear assemblies. The fuse is size DO1, and rated at 400V AC, 10A, colour coded Red.


  • Nominal voltage: 400V AC, 250V DC
  • Specification: D01
  • Operating class: gL/gG
  • Nominal current: 10A
  • Fuse size: D01
  • Fuse colour: Red
  • Supplied in packs of 10
  • Type: Neozed fuse
  • Manufacturer's part: Siemens 5SE23010
Type Neozed fuse
Current Rating 10A
Colour Red
Nominal Voltage 400V
Package depth 39mm
Package height 57mm
Package weight 7 g
Package width 23mm
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Size D01

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot