Siemens 5SH4116 Screw Cap D01 with Test Hole

MPN
5SH4116
Brand
Siemens
EAN-13
4001869024325
Order Code
55-7947
Country of Origin
Hungary
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.625
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 241 in stock

The Siemens 5SH4116 Fuse Cap is supplied in DO1 Size, and has been designed for the NEOZED Fuse System. The fuse cap has a blown fuse indicator which is visible through the screw cap when mounted. The screw cap is ideal for single and three pole fuse bases.


  • Material: Moulded plastic
  • Fuse size: D01
  • Number of poles: 3
  • Operating voltage: 400V AC
  • Power rating: 16A
  • Dimensions: 24.5(L) x 23mm (cap width)
  • Type: Neozed Fuse Cap D01 with verifier hole
  • Manufacturer part: Siemens 5SH4116
Type Screw cap
Mounting Type Screw
Fuse Size D01
Voltage Rating - AC 400V
Termination Screw Fit
Colour Black
Construction size D01
Material Moulded plastic
Nominal Voltage 400V
Size D01

Reviews

Be the first to submit a review

Trustpilot