Siemens 3RV1021-1DA10 SIRIUS 3RV1 Circuit Breaker Max 690V 50/60Hz 2.20-3.20A

Siemens 3RV1021-1DA10 SIRIUS 3RV1 Circuit Breaker Max 690V 50/60Hz 2.20-3.20A

Order Code:

55-7164

Brand: Siemens MPN: 3RV1021-1DA10 EAN-13: 4011209281134

Discontinued


The Siemens 3RV1021-1DA10 SIRIUS Circuit Breaker can be used as Type E self-protected manual combination starters per UL508, or as components in Group Installation to turn motors on and off. The device has a built-in heater element that provides overload protection and magnetic trip elements to protect the motor. When the 3RV is used as a component in a Group Installation, multiple MSP's (Motor Starter Protectors) can be installed below one circuit breaker to protect its own motor. A contactor can be mounted to the MSP to provide a remotely operated starter.

The 690V 50/60Hz 2.20-3.20A Circuit Breaker can used to protect three-phase motors to 45kW at 400V AC. The circuit breaker 3RV1 can be used with its short-circuit and overload protection for motor protection, transformer protection and system protection.
The circuit breaker can guarantee safe disconnection in the event of a short circuit, and protect loads and the system from overload. It is also suitable for normal switching duty with loads that have a small number of switching operations as well as for reliable isolation of the equipment from the supply system.


  • Size: S0
  • Operating voltage: 690V 50/60Hz
  • Dimensions: 91(L) x 45(W)mm
  • Instantaneous short circuit release: 42.0A
  • Short circuit breaking capacity: 65kA
  • Adjustment range: 2.2 - 3.20A
  • Type: SIRIUS 3RV1 Circuit Breaker
  • Manufacturer's part: Siemens 3RV1021-1DA10
Current Ratng 2.2-3.2A
Number of Poles 3
Voltage Rating 690V

Trustpilot