Easter Opening Hours and Delivery Dates here

VOLTCRAFT AM-60X46/5A/DC Analogue Panel Meter

Order Code:

55-6770

Brand: VOLTCRAFT MPN: AM-60X46/5A/DC EAN-13: 4016138785913
Qty Unit Price (Ex VAT)
1+ £25.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
98 in stock, despatched in 4 working days

The Voltcraft AM-60X46 5A DC analogue moving coil panel meter has appropriate resistors pre-installed and does not need any external components. The scale needle can be adjusted precisely with the front panel screw. It mounts in a 38mm Ø cut-out. The bezel is 8.7mm thick and the meter is 31.3mm deep (including the thickness of the panel). Supplied with panel mounting hardware and instructions.


  • Accuracy class: 2.5
  • Dimensions, height: 46mm
  • Dimensions, width: 60mm
  • Type (manufacturer type): AM-60X46/5A/DC
  • Weight: 44g
Measuring Type Amperage
Mounting Type Panel
Dimensions 60 x 46mm
Measurement Range 5A DC
Measurement Type Current
Type Analogue panel meter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot