VOLTCRAFT AM-60X46 Analogue DC Panel Meters

VOLTCRAFT Brand: VOLTCRAFT

The VOLTCRAFT AM-60X46 DC analogue moving coil panel meters have appropriate resistors pre-installed and do not need any external components. The scale needle can be adjusted precisely with the front panel screw. They mount in a 38mm Ø cut-out. The bezel is 8.7mm thick and the meter is 31.3mm deep (including the thickness of the panel). Supplied with panel mounting hardware and instructions.

  • Accuracy class: 2.5
  • Dimensions, height: 46mm
  • Dimensions, width: 60mm
  • Weight: 44g
Description Image Product Buy Pricing (Ex VAT) Measuring Type Accuracy Class Measurement Range Measurement Type Mounting Type Colour Dimensions Type
VOLTCRAFT AM-60X46/15V/DC Analogue Panel Meter
VOLTCRAFT AM-60X46/15V/DC Analogue Panel Meter
Standard range
Order code: 55-6762
MPN: AM-60X46/15V/DC

Despatched within 4 working days - 90 in stock
1+ £17.83
Price per unit Ex VAT
2.5 15V DC Voltage Panel White, Black 60 x 46mm Analogue panel meter
VOLTCRAFT AM-60X46/30V/DC Analogue Panel Meter
VOLTCRAFT AM-60X46/30V/DC Analogue Panel Meter
Standard range
Order code: 55-6763
MPN: AM-60X46/30V/DC

Despatched within 4 working days - 127 in stock
1+ £19.96
Price per unit Ex VAT
30V DC Voltage Panel White, Black 60 x 46mm Analogue panel meter
Voltcraft AM-60X46/100uA/DC Analogue Panel Meter
Voltcraft AM-60X46/100uA/DC Analogue Panel Meter
Standard range
Order code: 55-6766
MPN: AM-60X46/100µA/DC

Despatched within 4 working days - 101 in stock
1+ £17.93
Price per unit Ex VAT
Amperage 100 µA DC Current Panel White, Black 60 x 46mm Analogue panel meter
VOLTCRAFT AM-60X46/1A/DC Analogue Panel Meter
VOLTCRAFT AM-60X46/1A/DC Analogue Panel Meter
Standard range
Order code: 55-6768
MPN: AM-60X46/1A/DC

Despatched same day - 1 in stockBack-order availability date - 09/11/2026
1+ £16.65
Price per unit Ex VAT
Amperage 1A DC Current Panel White, Black 60 x 46mm Analogue panel meter
VOLTCRAFT AM-60X46/3A/DC Analogue Panel Meter
VOLTCRAFT AM-60X46/3A/DC Analogue Panel Meter
Standard range
Order code: 55-6769
MPN: AM-60X46/3A/DC

Despatched within 4 working days - 134 in stock
1+ £17.45
10+ £17.43
100+ £17.39
500+ £17.34
Price per unit Ex VAT
Amperage 3A DC Current Panel White, Black 60 x 46mm Analogue panel meter
VOLTCRAFT AM-60X46/5A/DC Analogue Panel Meter
VOLTCRAFT AM-60X46/5A/DC Analogue Panel Meter
Standard range
Order code: 55-6770
MPN: AM-60X46/5A/DC

Despatched within 4 working days - 59 in stock
1+ £26.05
10+ £23.96
100+ £20.78
500+ £17.39
Price per unit Ex VAT
Amperage 5A DC Current Panel White, Black 60 x 46mm Analogue panel meter

Trustpilot