VOLTCRAFT AM-60X46/30V/DC Analogue Panel Meter

Order Code:

55-6763

Brand: VOLTCRAFT MPN: AM-60X46/30V/DC EAN-13: 4016138785883
Qty Unit Price (Ex VAT)
1+ £18.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
52 in stock, despatched in 4 working days

The Voltcraft AM-60X46 30V DC analogue moving coil panel meter has appropriate resistors pre-installed and does not need any external components. The scale needle can be adjusted precisely with the front panel screw. It mounts in a 38mm Ø cut-out. The bezel is 8.7mm thick and the meter is 31.3mm deep (including the thickness of the panel). Supplied with panel mounting hardware and instructions.


  • Accuracy class: 2.5
  • Dimensions, height: 46mm
  • Dimensions, width: 60mm
  • Type (manufacturer type): AM-60X46/30V/DC
  • Weight: 44g
Mounting Type Panel
Dimensions 60 x 46mm
Measurement Range 30V DC
Measurement Type Voltage
Type Analogue panel meter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot