Siemens 6GK7242-5DX30-0XE0 CM 1242-5 Profibus Slave

Order Code:

55-6269

Brand: Siemens MPN: 6GK72425DX300XE0 EAN-13: 4019169211222
  • Quickly find another product in this range by Weight:

    STRONG0.134kg/STRONG STRONG0.170kg/STRONG
Qty Was Unit Price (Ex VAT)
1+ £378.40 £375.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Siemens 6GK7242-5DX30-0XE0 CM 1242-5 is a Profibus Slave DIN Rail Communication Module. It allows the connection of programming devices and operator panels with a PROFIBUS interface. The modules are intended for use in factory automation, particularly for mechanical engineering.

With the CM 1242-5, low-cost distributed automation solutions can be implemented in simple cases, or even complete plant automation systems. It can be used in all sectors of discrete automation. These include Automotive, Pharmaceuticals, Semiconductors and Food processing industry.


  • Dimensions, width: 30mm
  • Manufacturer part No.: 6GK7242-5DX30-0XE0
  • SPS component (category): SPS add-on module
  • Type (manufacturer type): CM 1242-5 Profibus Slave
    • SPS component (category): SPS add-on module
    • DP Slave
    • Weight: 0.170kg
    • External power supply: 24V DC
    • Electrical connections: 1
    • Type: CM 1242-5 Profibus Slave
    • Manufacturer's part: Siemens 6GK7242-5DX30-0XE0
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Certified for UL hazardous location class I N/A
Certified for UL hazardous location class II N/A
Certified for UL hazardous location class III N/A
Certified for UL hazardous location division 1 N/A
Certified for UL hazardous location division 2 N/A
Certified for UL hazardous location group A (acetylene) N/A
Certified for UL hazardous location group B (hydrogen) N/A
Certified for UL hazardous location group C (ethylene) N/A
Certified for UL hazardous location group D (propane) N/A
Certified for UL hazardous location group E (metal dusts) N/A
Certified for UL hazardous location group F (carbonaceous dusts) N/A
Certified for UL hazardous location group G (non-conductive dusts) N/A
Depth 75mm
Display No
Explosion safety category for dust N/A
Explosion safety category for gas N/A
Height 100mm
IO link master false
Mobile communication standard 2G (GSM) N/A
Mobile communication standard 3G (UMTS) N/A
Mobile communication standard GPRS N/A
Number of HW-interfaces CAN N/A
Number of HW-interfaces industrial Ethernet 0
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 1
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of HW-interfaces wireless 0
Number of interfaces PROFINET 0
Operating Voltage 24V DCV
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Radio standard Bluetooth false
Radio standard WLAN 802.11 false
Redundancy false
SIL according to IEC 61508 N/A
Suitable for safety functions false
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherCAT N/A
Supporting protocol for EtherNet/IP false
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus false
Supporting protocol for other bus systems true
Supporting protocol for PROFIBUS true
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP false
Transmission rate N/A
Type Add-on module
Type of data transmission N/A
Weight STRONG0.170kg/STRONG
Width 30mm
With optical interface false
With potential separation false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot