Siemens Profibus Master CM 1243-5, Profibus Slave CM 1242-5

Siemens Brand: Siemens

These Siemens DIN Rail Communication Modules are used to connect a SIMATIC S7-1200 to PROFIBUS as a DP Master or Slave. They allow the connection of programming devices and operator panels to the interface. The modules are intended for use in factory automation, particularly for mechanical engineering.

With the CM 1243-5 and CM 1242-5, low-cost distributed automation solutions can be implemented in simple cases, even complete plant automation systems. They can be used in all sectors of discrete automation. These include Automotive, Pharmaceuticals, Semiconductors and Food processing industry.

  • PROFIBUS DPV1 master in accordance with IEC 61158
  • Support of up to 16 PROFIBUS DP slaves
  • Communication with other S7 controllers based on S7 communication
  • Module replacement without PG supported
  • Support of all standard baud rates from 9.6 Kbit/s to 12 Mbit/s
  • Compact industry-standard enclosure in S7-1200 design for mounting on a standard mounting rail
  • Fast commissioning
  • Available in Master and Slave options
Description Image Product Buy Pricing (Ex VAT) Dimensions Weight Supporting protocol for ASI Supporting protocol for CAN Type Appendant operation agent (Ex ia) Appendant operation agent (Ex ib) Certified for UL hazardous location class I Certified for UL hazardous location class II Certified for UL hazardous location class III Certified for UL hazardous location division 1 Certified for UL hazardous location division 2 Certified for UL hazardous location group A (acetylene) Certified for UL hazardous location group B (hydrogen) Certified for UL hazardous location group C (ethylene) Certified for UL hazardous location group D (propane) Certified for UL hazardous location group E (metal dusts) Certified for UL hazardous location group F (carbonaceous dusts) Certified for UL hazardous location group G (non-conductive dusts) Depth
Siemens 6GK7242-5DX30-0XE0 CM 1242-5 Profibus Slave
Siemens 6GK7242-5DX30-0XE0 CM 1242-5 Profibus Slave
Standard range
Order code: 55-6269
MPN: 6GK72425DX300XE0

Despatched within 4 working days - 1 in stock
1+ £407.40
Price per unit Ex VAT
STRONG0.170kg/STRONG false false Add-on module false false N/A N/A N/A N/A N/A N/A N/A N/A N/A N/A N/A N/A 75mm
Siemens 6GK7243-5DX30-0XE0 CM 1243-5 Profibus Master
Siemens 6GK7243-5DX30-0XE0 CM 1243-5 Profibus Master
Standard range
Order code: 55-6270
MPN: 6GK72435DX300XE0

Despatched within 4 working days - 2 in stock
1+ £572.30
Price per unit Ex VAT
30(W)mm STRONG0.134kg/STRONG false false Add-on module false false N/A N/A N/A N/A N/A N/A N/A N/A N/A N/A N/A N/A 75mm

Trustpilot