NKK M2023SS4W01 3A Miniature Toggle DPDT on-off-on 10.5mm Lever Solder Lug

Image Representative of Range

NKK M2023SS4W01 3A Miniature Toggle DPDT on-off-on 10.5mm Lever Solder Lug

MPN
M2023SS4W01
Brand
NKK Switches
EAN-13
2050001417312
Order Code
55-6211
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.35
25+ £5.49
50+ £5.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock


  • Casing/button colour: Metal
  • Connection (components): Solder tag
  • Content: 1 pc(s)
  • Functions (switches): latch/0/latch
  • Lighting type: none
  • Max. temperature: 85 °C
  • Min. temperature: -30 °C
  • Mounting diameter: 8 mm
  • Number of pins: 2
  • Switch features: Steel lever
  • Switch position: 2 x On/Off/On
  • Switch type (category): Toggle switch
  • Switching current (max.): 3 A
  • Switching voltage: 250 Vac
Contact Configuration On / off / on
Switch Function On-Off-On
Current Rating (Amps) 3A
Illumination Type None
Maximum Temperature +85°C
Min. temperature -30°C
Number of pins 2
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot