Easter Opening Hours and Delivery Dates here
NKK Switches S338 6A Toggle DPDT (On)-Off-(On) 250VAC 17.5mm Lever

Image Representative of Range

NKK Switches S338 6A Toggle DPDT (On)-Off-(On) 250VAC 17.5mm Lever

Order Code:

55-6166

Brand: NKK Switches MPN: S338 EAN-13: 2050001258755
Qty Unit Price (Ex VAT)
1+ £14.93
25+ £12.14
50+ £12.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days


  • DPDT, On-Off-On ()
  • Casing/button colour: Metal
  • Connection (components): Solder tag
  • Functions (switches): momentary/0/momentary
  • Lighting type: none
  • Max. temperature: 70°C
  • Min. temperature: -10°C
  • Mounting diameter: 12.5mm
  • Number of pins: 2
  • Switch features: Steel lever
  • Switch position: 2 x (On)/Off/(On)
  • Switch type (category): Toggle switch
  • Switching current (max.): 15 A
  • Switching voltage: 125 Vac
Contact Configuration (On) / off / (on)
Current Rating (Amps) 6A
Illumination Type None
Switch position 2 x (On)/Off/(On)
Type Toggle switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot