Easter Opening Hours and Delivery Dates here
NKK Switches S6A 10A Toggle DPDT On-None-On 250VAC 17.5mm Lever

Image Representative of Range

NKK Switches S6A 10A Toggle DPDT On-None-On 250VAC 17.5mm Lever

Order Code:

55-6162

Brand: NKK Switches MPN: S6A EAN-13: 2050001417480
Qty Unit Price (Ex VAT)
1+ £15.74
25+ £12.85
50+ £12.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
71 in stock, despatched in 4 working days


  • DPST, On-On ()
  • Casing/button colour: Metal
  • Connection (components): Solder tag
  • Functions (switches): latch
  • Lighting type: none
  • Max. temperature: 70°C
  • Min. temperature: -10°C
  • Mounting diameter: 12.5mm
  • Number of pins: 2
  • Switch features: Steel lever
  • Switch position: 2 x On/On
  • Switch type (category): Toggle switch
  • Switching current (max.): 20 A
  • Switching voltage: 125 Vac
Contact Configuration On / none / on
Current Rating (Amps) 10A
Illumination Type None
Type Toggle switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot