NKK Switches S3A 6A Toggle SPDT On-Off-On 250VAC 17.5mm Lever

NKK Switches S3A 6A Toggle SPDT On-Off-On 250VAC 17.5mm Lever

Order Code:

55-6160

Brand: NKK Switches MPN: S3A

Discontinued



  • SPST, On-On ()
  • Casing/button colour: Metal
  • Connection (components): Solder tag
  • Functions (switches): latch
  • Lighting type: none
  • Max. temperature: 70°C
  • Min. temperature: -10°C
  • Mounting diameter: 12.5mm
  • Number of pins: 2
  • Switch features: Steel lever
  • Switch position: 1 x On/On
  • Switch type (category): Toggle switch
  • Switching current (max.): 15 A
  • Switching voltage: 125 Vac
Contact Configuration On / off / on
Current Rating (Amps) 6A
Illumination Type None
Switching current (max.) 15a
Type Toggle switch

You may also like


Trustpilot