NKK Switches B12AB 0.1A Submin Toggle SPST On-On 28VDC 10mm Straight Bkt

NKK Switches B12AB 0.1A Submin Toggle SPST On-On 28VDC 10mm Straight Bkt

Order Code:

55-6137

Brand: NKK Switches MPN: B12AB

Discontinued



  • SPST, On-On ()
  • Casing/button colour: Metal
  • Connection (components): Solder pins
  • Functions (switches): latch
  • Lighting type: none
  • Max. temperature: 85°C
  • Min. temperature: -30°C
  • Mounting diameter: 6.6mm
  • Number of pins: 1
  • Switch features: Steel lever
  • Switch position: 1 x On/On
  • Switch type (category): Toggle switch
  • Switching current (max.): 0.1 A
  • Switching voltage: 28 Vdc
Contact Configuration On / on
Current Rating (Amps) 0.1A
Illumination Type None
Type Sub-miniature toggle

You may also like


Trustpilot