NKK CKM12BFW01 3A High Security Key Switch SBDT on-none-on 250VAC 16mm Bushing

Image Representative of Range

NKK CKM12BFW01 3A High Security Key Switch SBDT on-none-on 250VAC 16mm Bushing

MPN
CKM12BFW01
Brand
NKK Switches
EAN-13
2050001258236
Order Code
55-6123
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.67
25+ £12.76
50+ £12.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock


  • Casing/button colour: Silver
  • Connection (components): Solder tag
  • Contact type: 1 change-over
  • Content: 1 pc(s)
  • Functions (switches): latch
  • Key removal position: On/-
  • Material (LoV): Metal
  • Max. temperature: 70 °C
  • Min. temperature: -25 °C
  • Mounting diameter: 16 mm
  • Switch position: 1 x On/On
  • Switch postions: 2
  • Switch type (category): Key switch
  • Switching angle: 1 x 90 °
  • Switching current (max.): 3 A
  • Switching voltage: 250 Vac
  • Type (manufacturer type): CKM12BFW01
Type Keyswitch
Contact Configuration SPDT
Current Rating 3A
Key removable Positions 1
Action On-none-on
Illumination Type None

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot