NKK Switches 3A High Security Key Switch 250Vac

  • Casing/button colour: Silver
  • Connection: Solder tag
  • Material: Metal
  • Max. temperature: 70°C
  • Min. temperature: -25°C
  • Switch type: Key switch
  • Switching current (max.): 3A
  • Switching voltage: 250V
Description Image Product Buy Pricing (Ex VAT) Switch Function Key removable Positions Action Key removal position Switch position Switching angle Type Contact Configuration Number of Positions Current Rating Illumination Type Maximum Temperature Min. temperature
NKK CKL13EFW01 3A High Security Key Switch SBDT on-off-on 250VAC 19mm Bushing
NKK CKL13EFW01 3A High Security Key Switch SBDT on-off-on 250VAC 19mm Bushing
Standard range
Order code: 55-6122
MPN: CKL13EFW01

Despatched within 4 working days - 17 in stock
1+ £13.43
10+ £12.32
100+ £11.98
Price per unit Ex VAT
On-Off-On 2 (off) On-off-on -/Off/- 1 x On/Off/On 2 x 45° Keyswitch SPDT 3 3A None +70°C -25°C
NKK CKM12BFW01 3A High Security Key Switch SBDT on-none-on 250VAC 16mm Bushing
NKK CKM12BFW01 3A High Security Key Switch SBDT on-none-on 250VAC 16mm Bushing
Standard range
Order code: 55-6123
MPN: CKM12BFW01

Despatched within 4 working days - 33 in stock
1+ £30.71
25+ £24.98
50+ £23.88
Price per unit Ex VAT
On-None-On 1 On-none-on Keyswitch SPDT 3 3A None +70°C -25°C
NKK CKM13EFW01 3A High Security Key Switch SBDT on-off-on 250VAC 16mm Bushing
NKK CKM13EFW01 3A High Security Key Switch SBDT on-off-on 250VAC 16mm Bushing
Standard range
Order code: 55-6124
MPN: CKM13EFW01

Despatched within 4 working days - 64 in stock
1+ £18.20
Price per unit Ex VAT
On-Off-On 2 (off) On-off-on Keyswitch SPDT 3 3A None +70°C -25°C

Trustpilot