NKK CKL13EFW01 3A High Security Key Switch SBDT on-off-on 250VAC 19mm Bushing

Image Representative of Range

NKK CKL13EFW01 3A High Security Key Switch SBDT on-off-on 250VAC 19mm Bushing

Order Code:

55-6122

Brand: NKK Switches MPN: CKL13EFW01 EAN-13: 2050001258229
Qty Unit Price (Ex VAT)
1+ £15.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 in stock, despatched in 4 working days

High security key switch from NKK Switches.


  • Casing/button colour: Silver
  • Connection (components): Solder tag
  • Contact type: 1 maker
  • Functions (switches): latch/0/latch
  • Key removal position: -/Off/-
  • Material (LoV): Metal
  • Max. temperature: 70 °C
  • Min. temperature: -25 °C
  • Mounting diameter: 19 mm
  • Switch position: 1 x On/Off/On
  • Switch postions: 3
  • Switch type (category): Key switch
  • Switching angle: 2 x 45°
  • Switching current (max.): 3A
  • Switching voltage: 250V
  • Manufacturer's part: CKL13EFW01
Type Keyswitch
Contact Configuration SPDT
Current Rating 3A
Action On-off-on
Illumination Type None
Key removal position -/Off/-
Switch position 1 x On/Off/On
Switching angle 2 x 45°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot