Voltcraft Measuring Range Adaptor for Panel Meter 700042 A (1mA - 1.999A)

MPN
RE395G
Brand
VOLTCRAFT
EAN-13
4016138520293
Order Code
55-6112

Discontinued


The VOLTCRAFT 2A DC panel meter adaptor extends the measurement capabilities of the VOLTCRAFT 70004 (51-5177) digital panel meter. It simply plugs onto the panel meter, and the supply and measurement leads are connected using screw terminals. The adaptor is equipped with a voltage regulator to power the display and highly accurate resistors for each measurement range. The decimal point is automatically set correctly.


  • 2A DC range (1mA to 1.999A)
  • Power supply 8 to 30V DC
  • Load current incl. display approx. 6mA
  • Accuracy ±(0.5% + 2 digits)
Accuracy ±(0.5% + 2 digits)
Meter Function Ammeter

Trustpilot