TruOpto OSPR6XW5-W4XZE1E1E White 6500K 6x1W Power LED 600lm

MPN
OSPR6XW5-W4XZE1E1E
Brand
TruOpto
Order Code
55-2608
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 79 in stockContact us for additional stock

This circular lighting modules contain 6x 1W white LEDs. The module has a high luminous output and large viewing angle making it ideal for use in small space lighting and mechanical equipment light applications. Because the LED module is easy to install, has a very long operational life and is a high efficiency device it is suitable for use where accessibility is a problem or where a low maintenance product is required.


Depending on the application for which it is used, this product may require an additional heat sink.

Type LED module
LED Colour White
Case Tyoe SMD
Forward Voltage 12V
Forward Current 9.6W
Dimensions ø60mm
Dominant Wavelength 0.31/0.33nm
Luminosity 600lm
Viewing Angle 120°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot