PB Fastener RIV 263 Earth Connection - 2 Pole

Order Code:

55-1559

Brand: PB Fastener MPN: RIV 263 EAN-13: 2050001139108
Qty Unit Price (Ex VAT)
20+ £0.280
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
643 in stock, despatched in 4 working days

These earth terminals from PB Fastener have 2 poles and are suitable for direct fastening to varnished and enamelled metal sheets using a hand-riveter or pneumatic tongs.


  • Twist-protected, vibration and corrosion resistant with contact claws
  • Brass contacts
  • VDE-testing for 25A
  • Mandrel: Steel 5µ CU
  • Connection angle: 180°
  • Connector thickness: 0.8mm
  • Connector width: 6.3mm
  • Hole Ø 5.5 ± 0.05 mm
  • Sheet thickness: 0.6 to 2.0mm
  • Manufacturer's part RIV 263

Note: Not suitable for use on aluminium plates.

Type With Earth terminal(s)
Material Steel
Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot