PB Fastener RIVZN 463 Tinned Earth Connection - 4 Pole

Image Representative of Range

PB Fastener RIVZN 463 Tinned Earth Connection - 4 Pole

Order Code:

55-1557

Brand: PB Fastener MPN: RIVZN 463 EAN-13: 2050001139146
Qty Unit Price (Ex VAT)
10+ £0.410
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,385 in stock, despatched in 4 working days

These earth terminals from PB Fastener have 4 poles and are suitable for direct fastening to varnished and enamelled metal sheets using a hand-riveter or pneumatic tongs.


  • Twist-protected, vibration and corrosion resistant with contact claws
  • Tin plated brass contacts
  • VDE-testing for 25A
  • Mandrel: Steel 5µ CU
  • Connection angle: 180°
  • Connector thickness: 0.8mm
  • Connector width: 6.3mm
  • Hole Ø 5.5 ± 0.05 mm
  • Sheet thickness: 0.6 to 2.0mm
  • Manufacturer's part RIVZN 463

Not suitable for use on aluminium plates.
Type With Earth terminal(s)
Material Steel
Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot