PB Fastener RIVZN 263 Tinned Earth Connection - 2 Pole

Image Representative of Range

PB Fastener RIVZN 263 Tinned Earth Connection - 2 Pole

MPN
RIVZN 263
Brand
PB Fastener
EAN-13
2050001139139
Order Code
55-1556
Country of Origin
United Kingdom
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.337
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,510 in stock, despatched in 4 working days

These earth terminals from PB Fastener have 2 poles and are suitable for direct fastening to varnished and enamelled metal sheets using a hand-riveter or pneumatic tongs.


  • Twist-protected, vibration and corrosion resistant with contact claws
  • Tin plated brass contacts
  • VDE-testing for 25A
  • Mandrel: Steel 5µ CU
  • Connection angle: 180°
  • Connector thickness: 0.8mm
  • Connector width: 6.3mm
  • Hole Ø 5.5 ± 0.05 mm
  • Sheet thickness: 0.6 to 2.0mm
  • Manufacturer's part RIVZN 263

Not suitable for use on aluminium plates.
Type With Earth terminal(s)
Diameter 6.3mm
Material Steel
Mandrel Steel 5µ CU
Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot