Easter Opening Hours and Delivery Dates here
Kingbright L-934SYC 3mm LED Super Bright Yellow Clear 1200mcd

Image Representative of Range

Kingbright L-934SYC 3mm LED Super Bright Yellow Clear 1200mcd

Order Code:

55-0828

Brand: Kingbright MPN: L-934SYC
Qty Unit Price (Ex VAT)
10+ £0.175
50+ £0.173
100+ £0.137
500+ £0.108
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,602 in stock, despatched same dayAdditional quantity lead time 11 weeks

Super Bright Yellow 3mm LED from the Kingbright L-934 Series, with water clear lens and luminosity of 1200mcd. The super bright yellow device is made with an AlGaInP (on GaAs substrate) light emitting diode chip.


  • Low power consumption
  • Popular T-1 diameter package
  • Reliable and rugged
  • Solid state reliability
  • RoHS compliant
  • Kingbright part L-934SYC

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 1200mcd
Forward Voltage 2V
Viewing Angle 34°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot