Easter Opening Hours and Delivery Dates here
Kingbright L-934SRD-C 3mm LED Super Bright Red Diffused 400mcd

Kingbright L-934SRD-C 3mm LED Super Bright Red Diffused 400mcd

Order Code:

55-0820

Brand: Kingbright MPN: L-934SRD-C

Discontinued


Super Bright Red 3mm LED from the Kingbright L-934 Series, with red diffused lens and luminosity of 400mcd. The super bright red source colour device is made with a gallium aluminium arsenide red light emitting diode.


  • Low power consumption
  • Popular T-1 diameter package
  • Reliable and rugged
  • Solid state reliability
  • RoHS compliant
  • Kingbright part L-934SRD-C

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 640nm
Forward Current 30mA
Lens Type Red diffused
Luminous Intensity 400mcd
Forward Voltage 1.85V
Viewing Angle 40°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 3mm

Alternatives (1)

Accessories

You may also like


Trustpilot