Christmas Opening Hours and Delivery Dates here
Binder 79-1414-15-05 Female 5 Pin with Shielded Moulded Terminal and 5m Cable

Image Representative of Range

Binder 79-1414-15-05 Female 5 Pin with Shielded Moulded Terminal and 5m Cable

Order Code:

55-0731

Brand: Binder MPN: 79-1414-15-05 EAN-13: 2050001613127
Qty Unit Price (Ex VAT)
1+ £28.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 available to back orderBack-order availability date - 13/01/2026

A 5-pin female IP67 subminiature cable mount M9 screw connector with shielded, moulded terminals and 5m cable.
  • Number of poles: 5
  • Connector locking system: Screw
  • Termination: moulded on cable
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable lenth: 5 m
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +70 °C
  • Lower temperature: -25 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 3 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PUR
Cable data
  • material housing: PUR
  • insulation single lead: PVC
  • single lead structure: 14 x 0,15 mm
  • cable sheath Ø: 5.3
  • conductor resistance: 75Ω/Km
  • bending radius cable fixed: Min. 53 mm
  • bending radius cable movable: Min. 80 mm
  • cable diameter: 5.3
Number of Contacts 5
Current Rating 3A
Gender Female
IP Rating IP67
Contact Material CuSn
Contact Plating Gold
Mounting Type Cable
Nominal Voltage 125V
Termination moulded

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot