Binder 702 Series IP67 Silver Subminiature Cable Mount M9 Screw Connectors

binder Brand: binder
A range of IP67 subminiature cable mount M9 screw connectors with shielded, moulded terminals.
  • bending radius cable fixed: Min. 53 mm
  • bending radius cable movable: Min. 80 mm
  • cable diameter: 5.3
  • cable sheath Ø: 5.3
  • conductor resistance: 75Ω/Km
  • Connector locking system: Screw
  • Contact plating: Au (gold)
  • Degree of protection: IP 67
  • insulation single lead: PVC
  • Lower temperature: -25 °C
  • Material group: III
  • material housing: PUR
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PUR
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: II
  • Pollution degree: 1
  • Rated impulse voltage: 1500 V
  • Rated voltage: 125 V
  • Termination: moulded on cable
  • Upper temperature: +70 °C
  • Volume resistivity: ≤ 3 mΩ
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Gender Contact Finish Contact Material Contact Termination Contact Plating Current Rating Pin/Socket Mounting Type Number of pins Nominal Voltage Termination Colour IP Rating
Binder 79-1409-12-04 Male 4 Pin with Shielded Moulded Terminal and 2m Cable
Binder 79-1409-12-04 Male 4 Pin with Shielded Moulded Terminal and 2m Cable
Standard range
Order code: 55-0722
MPN: 79-1409-12-04

Despatched within 4 working days - 10 in stock
1+ £26.45
Price per unit Ex VAT
Shielded, Moulded Cable 4 Male Gold plated Moulded cable Pin 4 Silver, Black IP67
Binder 79-1414-15-05 Female 5 Pin with Shielded Moulded Terminal and 5m Cable
Binder 79-1414-15-05 Female 5 Pin with Shielded Moulded Terminal and 5m Cable
Standard range
Order code: 55-0731
MPN: 79-1414-15-05

Despatched within 4 working days - 18 in stock
1+ £30.88
Price per unit Ex VAT
Cable Plug 5 Female CuSn Gold 3A Cable 5 125V moulded Silver, Black IP67
Binder 79-1426-12-08 Female 8 Pin with Shielded Moulded Terminal and 2m Cable
Binder 79-1426-12-08 Female 8 Pin with Shielded Moulded Terminal and 2m Cable
Standard range
Order code: 55-0734
MPN: 79-1426-12-08

Despatched within 4 working days - 25 in stock
1+ £33.00
Price per unit Ex VAT
Cable Plug 8 Female CuSn Gold 1A Cable 8 125V moulded Silver, Black IP67

Trustpilot