Binder 99-0709-00-05 M 10-12mm Cable Mnt 4+PE Pin with Screw Termination

Order Code:

55-0697

Brand: Binder MPN: 99-0709-00-05 EAN-13: 2050001612823
Qty Unit Price (Ex VAT)
1+ £21.31
10+ £21.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

A 4+PE pin black IP65 panel mount straight power connector with screw clamp termination.
  • 99-0709-00-05
  • AWG size: 14
  • Case material: PA (UL 94 V-0)
  • Colour: Black
  • Connector type: Plug, straight
  • Contact material: Cu Zn
  • Manufacturer part No.: 99-000-05
  • Protection type: IP65
  • Type (manufacturer type): 99-0709-00-05
IP Rating IP65
Cable Diameter 10 to 12mm
Gender Male
Mounting Type Cable
Number of Ways 4+PE
Termination Method Screw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot