Binder 694 Series IP65 Black Cable Mount Power Connectors

Binder Brand: Binder
A range of black IP65 panel mount power connectors.
  • AWG size: 14
  • Case material: PA (UL 94 V-0)
  • Colour: Black
  • Contact material: Cu Zn
  • Protection type: IP65
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Gender Maximum Temperature Number of pins Termination Type Connector Size Cable Diameter Colour IP Rating Min. temperature Mounting Type
Binder 99-0709-00-05 M 10-12mm Cable Mnt 4+PE Pin with Screw Termination
Binder 99-0709-00-05 M 10-12mm Cable Mnt 4+PE Pin with Screw Termination
Standard range
Order code: 55-0697
MPN: 99-0709-00-05

Despatched within 4 working days - 75 in stock
1+ £20.35
10+ £20.18
Price per unit Ex VAT
4+PE Male +100°C 4 Screw Bullet connector 18.5 mm dia 10 to 12mm Black IP65 -40°C Cable
Binder 99-0709-70-05 M 10-12mm Cable Mnt 4+PE Pin with Screw Termination
Binder 99-0709-70-05 M 10-12mm Cable Mnt 4+PE Pin with Screw Termination
Standard range
Order code: 55-0700
MPN: 99-070-05

Despatched within 4 working days - 9 in stock
1+ £30.07
Price per unit Ex VAT
4+PE Male +95°C 4 Screw Bullet connector 18.5 mm dia 10 to 12mm Black IP65 -40°C Cable
Binder 99-0718-70-13 F 10-12mm Angle Cable Mnt 12+PE Pin with Solder Termination
Binder 99-0718-70-13 F 10-12mm Angle Cable Mnt 12+PE Pin with Solder Termination
Standard range
Order code: 55-0705
MPN: 99-0718-70-13

Despatched within 4 working days - 16 in stock
1+ £28.86
10+ £27.30
100+ £27.13
Price per unit Ex VAT
2+PE Female +125°C 12 Solder Bullet connector 18.5 mm dia 10 to 12mm Black IP65 -40°C Cable

Trustpilot