Binder 99-0738-00-24 F 10-12mm Cable Mnt 24 Pin with Solder Termination

Image Representative of Range

Binder 99-0738-00-24 F 10-12mm Cable Mnt 24 Pin with Solder Termination

Order Code:

55-0695

Brand: Binder MPN: 99-0738-00-24 EAN-13: 2050001613837
Qty Unit Price (Ex VAT)
1+ £38.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days


  • Number of poles: 24
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 10 - 12 mm
  • Degree of protection: IP 65
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +100 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 2500 V
  • Pollution degree: 3
  • Overvoltage category: III
  • Material group: III
  • Rated current (40°C): 3 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 HB)
  • Material of housing: PA (UL 94 V-0)
Number of Poles 24

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot