Binder 694 Series IP65 Black Cable Mount Power RD30 Screw Connectors

Binder Brand: Binder
  • Cable outlet: 10 - 12 mm
  • Connector locking system: Screw
  • Degree of protection: IP 65
  • Lower temperature: -40 °C
  • Material group: III
  • Material of contact body: PA (UL 94 HB)
  • Material of housing: PA (UL 94 V-0)
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: III
  • Pollution degree: 3
  • Termination: solder
  • Upper temperature: +100 °C
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Gender Cable Diameter Contact Material Contact Plating Number of pins Number of Poles Current Rating Mounting Type Nominal Voltage Termination Type Connector Size Colour IP Rating Maximum Temperature Min. temperature
Binder 99-0717-00-13 M 10-12mm Cable Mnt 12+PE Pin with Solder Termination
Binder 99-0717-00-13 M 10-12mm Cable Mnt 12+PE Pin with Solder Termination
Standard range
Order code: 55-0698
MPN: 99-0717-00-13

Despatched within 4 working days - 18 in stock
1+ £39.21
Price per unit Ex VAT
2+PE Male 10 to 12mm Brass Silver 12 6A Cable 250V Solder Bullet connector 18.5 mm dia Black IP65 +85°C -40°C
Binder 99-0717-70-13 M 10-12mm Angle Cable Mnt 12+PE Pin with Solder Termination
Binder 99-0717-70-13 M 10-12mm Angle Cable Mnt 12+PE Pin with Solder Termination
Standard range
Order code: 55-0694
MPN: 99-0717-70-13

Despatched within 4 working days - 20 in stock
1+ £47.55
Price per unit Ex VAT
12+PE 12 13 Bullet connector 18.5 mm dia Black IP65 +85°C -40°C
Binder 99-0737-00-24 M 10-12mm Cable Mnt 24 Pin with Solder Termination
Binder 99-0737-00-24 M 10-12mm Cable Mnt 24 Pin with Solder Termination
Standard range
Order code: 55-0699
MPN: 99-0737-00-24

Despatched within 4 working days - 23 in stock
1+ £53.75
Price per unit Ex VAT
4 24 Bullet connector 18.5 mm dia Black IP65 +85°C -40°C
Binder 99-0738-00-24 F 10-12mm Cable Mnt 24 Pin with Solder Termination
Binder 99-0738-00-24 F 10-12mm Cable Mnt 24 Pin with Solder Termination
Standard range
Order code: 55-0695
MPN: 99-0738-00-24

Despatched within 4 working days - 19 in stock
1+ £87.87
Price per unit Ex VAT
4 24 24 Bullet connector 18.5 mm dia Black IP65 +85°C -40°C

Trustpilot