Wera 05029465001 395 HO Kraftform Plus Hollow Shaft Metric Nutdriver 10.0/80

Order Code:

54-7906

Brand: Wera MPN: 05029465001 EAN-13: 4013288108340
Qty Unit Price (Ex VAT)
1+ £10.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched in 4 working days

This 10mm nutdriver from Wera has a chrome-plated 80 x 9.3mm round blade with a 112mm multi-component non-roll Kraftform handle and is suitable for use with hexagonal headed screws, nuts and bolts. This driver has a hollow shaft to enable screws on long threads to be tightened or loosened.


  • Blade length: 80mm
  • Length 202mm
  • Spanner width: 10.0mm
Type 395 HO 10.0 x 90 mm
Blade Length 80mm
Flexible false
Handle dimensions 112mm
Height 40mm
Isolation protection 1000 V false
Length 202mm
Model Handgrip
Nut Size 10mm
Suitable for hexagonal bolts true
Suitable for tommy bar false
Total Length 202mm
VDE Tested false
Weight 115g
Width 40mm
With tommy bar false
Wrench depth 90mm
Wrench width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot