Wera 05029461001 395 HO Kraftform Plus Hollow Shaft Metric Nutdriver 5.5/70

Order Code:

54-7902

Brand: Wera MPN: 05029461001 EAN-13: 4013288108302
Qty Unit Price (Ex VAT)
1+ £8.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 08/12/2025


This 5.5mm nutdriver from Wera has a chrome-plated 70 x 7.2mm round blade with a 98mm multi-component non-roll Kraftform handle and is suitable for use with hexagonal headed screws, nuts and bolts. This driver has a hollow shaft to enable screws on long threads to be tightened or loosened.


  • Blade length: 70mm
  • Length 168mm
  • Spanner width: 5.5mm
Blade Length 70mm
Handle dimensions 98mm
Length 168mm
Nut Size 5.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot