Wera 05028005001 367 Kraftform Plus Screwdriver Torx TX10/80

Order Code:

54-7885

Brand: Wera MPN: 05028005001 EAN-13: 4013288004222
Qty Was Unit Price (Ex VAT)
1+ £6.16 £6.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
237 in stock, despatched in 4 working days

This TX10 Torx socket screwdriver from Wera has a chrome-plated black point 80mm round blade with an 81mm multi-component non-roll Kraftform handle.


  • Blade length: 80mm
  • Length 161mm
Length 161mm
ESD Safe No
Tip Type Torx
Tip Size TX10
VDE/1000V Approved No
Blade Diameter 4mm
Grip design 2-components
Height 26mm
Height Safe No
Insulated false
Non Sparking No
Size (TX) 10
Type 367 TX 10 x 80 mm
Weight 32.5g
Width 26mm
With bore hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot