Wera 05028002001 367 Kraftform Plus Screwdriver Torx TX7/60

Order Code:

54-7882

Brand: Wera MPN: 05028002001 EAN-13: 4013288004192
Qty Was Unit Price (Ex VAT)
1+ £6.16 £6.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched in 4 working days

This TX7 Torx socket screwdriver from Wera has a chrome-plated black point 60mm round blade with a 70mm multi-component non-roll Kraftform handle.


  • Blade length: 60mm
  • Length 130mm
Length 130mm
ESD Safe No
Tip Type Torx
Tip Size TX7
VDE/1000V Approved No
Blade Diameter 3.5mm
Grip design 2-components
Height 22mm
Height Safe No
Insulated false
Non Sparking No
Size (TX) 7
Type 367 TX 7 x 60 mm
Weight 20.03g
Width 22mm
With bore hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot