Wera 05022731001 3160 i VDE Stainless Steel Slotted Screwdriver 4mm

MPN
05022731001
Brand
Wera
EAN-13
4013288122155
Order Code
54-7850
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 25/05/2026

This 0.8mm slotted VDE screwdriver from Wera has a stainless steel insulated 100 x 4mm LaserTip blade with a 98mm multi-component non-roll Kraftform handle. Individually tested as per IEC 60900:2004


  • Blade length: 100mm
  • Blade thickness: 0.8mm
  • Blade width: 4.0mm
  • Length 198mm
  • Handle grip dimensions: 98mm
Length 198mm
ESD Safe No
Tip Type Slotted
Tip Size 4mm
VDE/1000V Approved Yes
Antimagnetic false
Blade Diameter 4mm
Blade Thickness 0.8mm
Blade Width 4mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 33mm
Height Safe No
Insulated true
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 3160 i 0.8 x 4.0 x 100 mm
Weight 51.5g
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot