Wera 05022730001 3160 i VDE Stainless Steel Slotted Screwdriver 3.5mm

Order Code:

54-7849

Brand: Wera MPN: 05022730001 EAN-13: 4013288122148
Qty Unit Price (Ex VAT)
1+ £7.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional quantity lead time 4 days

This 0.6mm slotted VDE screwdriver from Wera has a stainless steel insulated 100 x 3.5mm LaserTip blade with an 81mm multi-component non-roll Kraftform handle. Individually tested as per IEC 60900:2004


  • Blade length: 100mm
  • Blade thickness: 0.6mm
  • Blade width: 3.5mm
  • Length 181mm
  • Handle grip dimensions: 81mm
Length 181mm
ESD Safe No
Tip Type Slotted
Tip Size 3.5mm
VDE/1000V Approved Yes
Antimagnetic false
Blade Diameter 3.5mm
Blade Thickness 0.6mm
Blade Width 3.5mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 26mm
Height Safe No
Insulated true
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 3160 i 0.6 x 3.5 x 100 mm
Weight 31g
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot