Wera 05022729001 3160 i VDE Stainless Steel Slotted Screwdriver 3mm

MPN
05022729001
Brand
Wera
EAN-13
4013288122353
Order Code
54-7848
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

This 0.5mm slotted VDE screwdriver from Wera has a stainless steel insulated 80 x 3mm blade with an 81mm multi-component non-roll Kraftform handle. Individually tested as per IEC 60900:2004


  • Blade length: 80mm
  • Blade thickness: 0.5mm
  • Blade width: 3.0mm
  • Length 161mm
  • Handle grip dimensions: 81mm
Length 161mm
ESD Safe No
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved Yes
Antimagnetic false
Blade Diameter 3mm
Blade Thickness 0.5mm
Blade Width 3mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 26mm
Height Safe No
Insulated true
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 3160 i 0.5 x 3.0 x 80 mm
Weight 28g
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot