Wera 05007677001 334SK Kraftform Plus LaserTip Screwdriver Slotted 1.6/10.0/175

MPN
05007677001
Brand
Wera
EAN-13
4013288108104
Order Code
54-7793
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £15.75 £15.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 24/05/2026

This 1.6mm slotted screwdriver from Wera has a chrome-plated Lasertip hexagonal 175 x 10mm blade. This driver has a 112mm multi-component non-roll Kraftform handle.


  • Blade length: 175mm
  • Blade thickness: 1.6mm
  • Blade width: 10.0mm
  • Length 287mm
  • Handle grip dimensions: 112mm
Length 287mm
ESD Safe No
Tip Type Slotted
Tip Size 10mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 10mm
Blade Thickness 1.6mm
Blade Width 10mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 40mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Type 334 SK 1.6 x 10.0 x 175 mm
Weight 182g
Width 40mm
Wrench width (hexagon drive) 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot