Wera 05007676001 334SK Kraftform Plus LaserTip Screwdriver Slotted 1.6/9.0/150

MPN
05007676001
Brand
Wera
EAN-13
4013288108098
Order Code
54-7792
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £15.03 £14.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 24/05/2026

This 1.6mm slotted screwdriver from Wera has a chrome-plated Lasertip hexagonal 150 x 9mm blade. This driver has a 112mm multi-component non-roll Kraftform handle.


  • Blade length: 150mm
  • Blade thickness: 1.6mm
  • Blade width: 9.0mm
  • Length 262mm
  • Handle grip dimensions: 112mm
Length 262mm
ESD Safe No
Tip Type Slotted
Tip Size 9mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 9mm
Blade Thickness 1.6mm
Blade Width 9mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 40mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Type 334 SK 1.6 x 9.0 x 150 mm
Weight 171.5g
Width 40mm
Wrench width (hexagon drive) 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot