Wera 05007675001 334SK Kraftform Plus LaserTip Screwdriver Slotted 1.2/7.0/125

MPN
05007675001
Brand
Wera
EAN-13
4013288108081
Order Code
54-7791
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £13.53 £13.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

This 1.2mm slotted screwdriver from Wera has a chrome-plated Lasertip hexagonal 125 x 7mm blade. This driver has a 105mm multi-component non-roll Kraftform handle.


  • Blade length: 125mm
  • Blade thickness: 1.2mm
  • Blade width: 7.0mm
  • Length 230mm
  • Handle grip dimensions: 105mm
Length 230mm
ESD Safe No
Tip Type Slotted
Tip Size 7mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 7mm
Blade Thickness 1.2mm
Blade Width 7mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 37mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Type 334 SK 1.2 x 7.0 x 125 mm
Weight 102.5g
Width 37mm
Wrench width (hexagon drive) 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot