Wera 05110105001 334 Kraftform Plus Screwdriver Slotted 2.0/12.0/250

Order Code:

54-7785

Brand: Wera MPN: 05110105001 EAN-13: 4013288003119
Qty Unit Price (Ex VAT)
1+ £30.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/12/2025

This 2mm slotted screwdriver from Wera has a chrome-plated round 250 x 12mm blade. This driver has a 117mm multi-component non-roll Kraftform handle.


  • Blade diameter: 10.0mm
  • Blade length: 250mm
  • Blade thickness: 2.0mm
  • Blade width: 12.0mm
  • Length 367mm
  • Handle grip dimensions: 117mm
Blade Length 250mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 367mm
Tip Type Slotted
Tip Size 12mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot